Filter Your Search
1 - 3 of 3 results
|
OCXO-PRIDE-A3Y-FREQ-OUT1
Microsemi Corporation
|
Check for Price | Transferred | 0.002 % | 1 kHz | 50 Ω | 12 V | SINE | SC CUT CRYSTAL | 0.05 PPM/YEAR | NO | 0.0003 ppm | 2.4 W | 16.384 MHz | 4.096 MHz | 636.3 mV | 12V | -155 dBc/Hz | 6 W | 8.5 Minute | 70 °C | -25 °C | THROUGH HOLE MOUNT | NO | 51.3mm x 41.3mm x 25mm | MICROSEMI CORP | compliant | Sine | ||
|
OCXO-PRIDE-A3Y-FREQ-OUT1
Vectron International
|
Check for Price | Transferred | 0.002 % | 1 kHz | 50 Ω | 12 V | SINE | SC CUT CRYSTAL | 0.05 PPM/YEAR | NO | 0.0003 ppm | 2.4 W | 16.384 MHz | 4.096 MHz | 636.3 mV | 12V | -155 dBc/Hz | 6 W | 8.5 Minute | 70 °C | -25 °C | THROUGH HOLE MOUNT | NO | 51.3mm x 41.3mm x 25mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
OCXO-PRIDEA3Y,FREQ-OUT1
Vectron International
|
Check for Price | Obsolete | 0.002 % | 1 kHz | 50 Ω | 12 V | SINE | 0.05 PPM/YEAR | NO | 0.0003 ppm | 2.4 W | 16.384 MHz | 4.096 MHz | 225 mV | 12V | -155 dBc/Hz | 6 W | 8.5 Minute | 70 °C | -25 °C | THROUGH HOLE MOUNT | NO | 51.3mm x 41.3mm x 25mm | VECTRON INTERNATIONAL | unknown | Sine |