Filter Your Search
1 - 5 of 5 results
|
OCVCXO-120A1
Kyocera AVX Components
|
Check for Price | No | Transferred | 10 MHz | 0.03 % | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | NO | 0.002 ppm | 5.4 kW | 893 mV | 12V | 450 mA | 12.6 V | 11.4 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | 5 | NO | 36.1mm x 27.2mm x 20.2mm | AMERICAN KSS INC | unknown | Sine | |||||||||||
|
OCVCXO-120A1
KYOCERA Corporation
|
Check for Price | No | Active | 10 MHz | 0.03 % | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | 6 V | NO | 0.002 ppm | 5.4 W | 905 mV | 12V | 450 mA | e0 | Not Qualified | 60 °C | -10 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6,1.0,350 | NO | Tin/Lead (Sn/Pb) | 36.1mm x 27.2mm x 19.5mm | KYOCERA CORP | compliant | Sine | DIP6,1.0,350 | ||||||
|
OCVCXO-120A-10MHZ
KYOCERA Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.03 % | 0.05 PPM/YEAR | 50 Ω | 12 V | SINE | 6 V | NO | 905.1 mV | 12V | 5.4 W | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.5mm | KYOCERA CORP | compliant | Sine | |||||||||||||||
|
OCVCXO-120A-10MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.03 % | 0.05 PPM/YEAR | 50 Ω | 12 V | SINE | 6 V | NO | 905.1 mV | 12V | 5.4 W | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.5mm | KYOCERA CORP | unknown | Sine | ||||||||||||||
|
OCVCXO-120A1
KYOCERA Crystal Device Corporation
|
Check for Price | No | No | Active | 10 MHz | 0.03 % | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | 6 V | NO | 0.002 ppm | 5.4 W | 905 mV | 12V | 450 mA | e0 | Not Qualified | 60 °C | -10 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6,1.0,350 | NO | Tin/Lead (Sn/Pb) | 36.1mm x 27.2mm x 19.5mm | KYOCERA CORP | unknown | Sine | DIP6,1.0,350 |