Parametric results for: OCR101M1DSA-1010P under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ocr101m1dsa1010p
Select parts from the table below to compare.
Compare
Part Number
OCR101M1DSA-1010P
Lelon Electronics Corp
Most Relevant Technical Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Leakage Current
Tan Delta
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Surface Mount
Terminal Shape
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Obsolete 100 µF 20 V 166 mA 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR OCR 400 µA 0.15 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE NO WIRE LELON ELECTRONICS CORP , compliant EAR99
Compare
OCR101M1DSA-1010P
Lelon Electronics Corp
Check for Price Buy Yes Obsolete 100 µF 20 V 166 mA 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR OCR 400 µA 0.15 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE NO WIRE LELON ELECTRONICS CORP , compliant EAR99