Filter Your Search
1 - 1 of 1 results
|
OCEMGLKANF-38.400000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 38.4 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Clock |