Filter Your Search
1 - 2 of 2 results
|
OCC3PB1BVT-700.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 700 MHz | 50 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 65 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | ASCEND FREQUENCY DEVICES | unknown | ||
|
OCC3PB1BVT-700.000M-TR
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 700 MHz | 50 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 65 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | ASCEND FREQUENCY DEVICES | unknown |