Filter Your Search
1 - 2 of 2 results
|
OCC3PA3ALN-700.000M-TR
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 700 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | ASCEND FREQUENCY DEVICES | unknown | ||
|
OCC3PA3ALN-700.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 700 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | ASCEND FREQUENCY DEVICES | unknown |