Filter Your Search
1 - 2 of 2 results
|
OCA3HA2A-200.000M
Ascend Frequency Devices
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | ASCEND FREQUENCY DEVICES | compliant | Clock | ||
|
OCA3HA2A-200.000M-TR
Ascend Frequency Devices
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | ASCEND FREQUENCY DEVICES | compliant | Clock |