Filter Your Search
1 - 10 of 2,024 results
|
OC5-N-25000X-C-B-B-F-R-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 25 % | 10 TTL, 15 pF | 3 V | CMOS/TTL | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | WI2WI INC | compliant | Clock | |||||||||||
|
OC5-N-99999X-C-B-D-F-R-X
Wi2Wi
|
Check for Price | Yes | Active | 99.999 MHz | 25 % | 10 TTL, 15 pF | 3 V | CMOS/TTL | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | WI2WI INC | compliant | Clock | |||||||||||
|
OC5-N-99999X-O-C-B-2-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 99.999 MHz | 50 % | 10 TTL, 15 pF | 2.5 V | LVCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | PRECISION DEVICES INC | unknown | Clock | ||||||||||
|
OC5-N-C10000-H-C-D-1-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 10 TTL, 15 pF | 1.8 V | HCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | PRECISION DEVICES INC | unknown | Clock | ||||||||||
|
OC5-N-00030X-H-B-A-1-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 30 kHz | 25 % | 10 TTL, 15 pF | 1.8 V | HCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | PRECISION DEVICES INC | unknown | Clock | |||||||||||
|
OC5-N-C20000-O-D-B-1-R-X
Wi2Wi
|
Check for Price | Yes | Active | 200 MHz | 100 % | 10 TTL, 15 pF | 1.8 V | LVCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | WI2WI INC | compliant | Clock | |||||||||||
|
OC5NC16600HCB5R
Precision Devices Incorporated
|
Check for Price | Yes | Transferred | 166 MHz | 5 V | 166 MHz | 30 kHz | 60 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | PRECISION DEVICES INC | unknown | DILCC4,.12 | |||||||||||||||||
|
OC5-N-99999X-C-C-A-1-R-X
Wi2Wi
|
Check for Price | Yes | Active | 99.999 MHz | 50 % | 10 TTL, 15 pF | 1.8 V | CMOS/TTL | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | WI2WI INC | compliant | Clock | ||||||||||||
|
OC5-N-00030X-H-C-B-F-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 30 kHz | 50 % | 10 TTL, 15 pF | 3 V | HCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 8 ns | NO | 8 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | PRECISION DEVICES INC | unknown | Clock | ||||||||||
|
OC5-N-25000X-O-D-B-2-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 10 TTL, 15 pF | 2.5 V | LVCMOS | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.27mm | PRECISION DEVICES INC | unknown | Clock |