Filter Your Search
1 - 3 of 3 results
|
OC-260-DAD-408C-A-5MHZ
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.04 % | 3.3 V | HCMOS | 0.3 PPM/YEAR | NO | 0.002 ppm | 1.5 W | 3.3V | 3 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.7mm x 25.7mm x 13.2mm | MICROSEMI CORP | compliant | Clock | |||||||
|
OC-260-DAD-408CA-5MHZ
Vectron International
|
Check for Price | Active | OC-260 | 5 MHz | 0.04 % | 3.3 V | HCMOS | 0.3 PPM/YEAR | 100 KOHM, 10 pF | NO | 0.002 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 3 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 25.7mm x 25.7mm x 13.2mm | VECTRON INTERNATIONAL | unknown | Clock | ||
|
OC-260-DAD-408C-A-5MHZ
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.04 % | 3.3 V | HCMOS | 0.3 PPM/YEAR | NO | 0.002 ppm | 1.5 W | 3.3V | 3 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.7mm x 25.7mm x 13.2mm | VECTRON INTERNATIONAL | compliant | Clock |