Filter Your Search
1 - 10 of 29 results
|
OBS017ZE-1V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE-93V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE-91H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE-82H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE1H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | |||||
|
OBS017ZE9
Bel Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | ||||||
|
OBS017ZE-1H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE-83V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
OBS017ZE3H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | |||||
|
OBS017ZE3V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant |