Filter Your Search
1 - 2 of 2 results
|
OAR1-R005FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 3.18 mm | 11.43 mm | 9.14 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | TT Electronics | |||
|
OAR1-R005FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 3.18 mm | 11.43 mm | 9.14 mm | 1.65 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.90 | Radial, |