Filter Your Search
1 - 10 of 25 results
|
OA1180
Microsemi Corporation
|
Check for Price | Transferred | 750 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 500 mA | 1 | 85 °C | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
OA119AP-11-3WB1855
Knight Electronics Inc
|
Check for Price | Yes | Active | APPROVAL: TUV; UKCA; UL | 80 °C | -30 °C | KNIGHT ELECTRONICS INC | unknown | 68 CFM | CE; CUL | BALL | STEEL ALLOY | AXIAL | 38 mm | 127 mm | 50000 h | 28 dB | 4.572 mmH2O | 18 W | 115 V | 1600 rpm | AC FAN | 635.029 g | 127 mm | ||||||||||||||||||||||||||||||||
|
OA-110
Selco Products
|
Check for Price | Yes | Yes | Contact Manufacturer | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | 150 °C | 10 °C | SELCO PRODUCTS CO | compliant | ROHS COMPLIANT PACKAGE | 10 mm | 16 mm | ROUND | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | ||||||||||||||||||||||||||||||||||||||||||
|
OA1161
Microsemi Corporation
|
Check for Price | Transferred | 10 mA | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 140 V | 1 | 500 mA | 1 | 85 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
OA119AP-11-2TB1855
Knight Electronics Inc
|
Check for Price | Yes | Active | APPROVAL: TUV; UKCA; UL | 80 °C | -30 °C | KNIGHT ELECTRONICS INC | unknown | 105 CFM | CE; CUL | BALL | STEEL ALLOY | AXIAL | 38 mm | 127 mm | 50000 h | 42 dB | 6.35 mmH2O | 23 W | 115 V | 2400 rpm | AC FAN | 635.029 g | 127 mm | ||||||||||||||||||||||||||||||||
|
OA1180
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 500 mA | 750 mV | 20 µA | 80 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | GENERAL PURPOSE | 1 | 10 V | O-XALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
OA1154
Microsemi Corporation
|
Check for Price | Transferred | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | 500 mA | 1 | 85 °C | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
OA119AP-22-3TB1855
Knight Electronics Inc
|
Check for Price | Yes | Active | APPROVAL: TUV; UKCA; UL | 80 °C | -30 °C | KNIGHT ELECTRONICS INC | unknown | 68 CFM | CE; CUL | BALL | STEEL ALLOY | AXIAL | 38 mm | 127 mm | 50000 h | 28 dB | 4.572 mmH2O | 18 W | 230 V | 1600 rpm | AC FAN | 635.029 g | 127 mm | ||||||||||||||||||||||||||||||||
|
OA1161
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 500 mA | 1.4 V | 55 µA | 80 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 140 V | 1 | GENERAL PURPOSE | 1 | 100 V | O-XALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
OA119AP-11-1WB1855
Knight Electronics Inc
|
Check for Price | Yes | Active | APPROVAL: TUV; UKCA; UL | 80 °C | -30 °C | KNIGHT ELECTRONICS INC | unknown | 128 CFM | CE; CUL | BALL | STEEL ALLOY | AXIAL | 38 mm | 127 mm | 50000 h | 48 dB | 7.366 mmH2O | 29 W | 115 V | 2950 rpm | AC FAN | 635.029 g | 127 mm |