Filter Your Search
1 - 9 of 9 results
|
SIT9003AC-84-33EO-66.35520T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT9003AC-13-33SO-66.380000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.38 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT9003AC-84-33EO-66.35520
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||
|
SIT9003AC-13-33SO-66.38000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 66.38 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT9003AC-84-33EO-66.355200Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||
|
SIT9003AC-13-33SO-66.380000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.38 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT9003AC-84-33EO-66.35520Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT9003AC-84-33EO-66.355200T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 66.3552 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||
|
SIT9003AC-13-33SO-66.38000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 66.38 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |