Filter Your Search
1 - 3 of 3 results
|
O6.0-JT53L-D-D-3.3
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 6 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 3.135 V | Not Qualified | 85 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine | ||||
|
O6.0-JT53L-DD-3.3-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 6 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 3.135 V | e4 | Not Qualified | 85 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine | |||
|
O6.0-JT53L-D-D-3.3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 6 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 3.135 V | e4 | Not Qualified | 85 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine |