Filter Your Search
1 - 10 of 759 results
|
O54.0000-JT22C-A-G-2.5
Jauch Quartz America
|
Check for Price | Yes | Active | 54 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||||||||
|
MHO+54FCD50.001MHZ
MtronPTI
|
Check for Price | No | Active | 50.001 MHz | 50 % | 50 pF | 5 V | CMOS | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -10 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | ||||||||||||||||
|
O54.0-JO21-B-3.3-1--LF
Jauch Quartz America
|
Check for Price | Yes | Active | 1.625 MHz | 54 MHz | 54 MHz | 3.3 V | LVCMOS | 10 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.06 | YES | Nickel/Gold (Ni/Au) | JAUCH QUARTZ GMBH | compliant | Clock | SOLCC4,.06 | ||||||||||||||||||
|
XO-54AR100M
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||
|
O54.000-JO22H-E-2.5-1-T1-LF
Jauch Quartz America
|
Check for Price | Active | JAUCH QUARTZ GMBH | compliant | |||||||||||||||||||||||||||||||||||||
|
O54.000-JO22H-F-1.8-1-T1
Jauch Quartz America
|
Check for Price | Active | 54 MHz | 10 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3 mA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||
|
O54.000-JO22H-E-1.8-1-T1-LF
Jauch Quartz America
|
Check for Price | Active | 54 MHz | 15 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3 mA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||
|
GVXO-54/B12.000MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 12 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.15 V | 150 mV | 1.5 ns | NO | 150 ppm | 10 % | 1.5 ns | 65 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||
|
O54.000-JO22H-F-2.5-1
Jauch Quartz America
|
Check for Price | Active | JAUCH QUARTZ GMBH | compliant | |||||||||||||||||||||||||||||||||||||
|
12.800MHZRFPO54USALF
Rakon Limited
|
Check for Price | Active | RAKON LTD | unknown |