Filter Your Search
1 - 1 of 1 results
|
O500W.GP-GW1J.PVO
Baumer Electric Ag
|
Check for Price | Yes | Active | 490 µs | 400 mm | 30 mm | IO-LINK | STAINLESS STEEL | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Push-Pull | IP 68, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 60 °C | -25 °C | RECTANGULAR | CONNECTOR | 20.2 mm | 47.1 mm | 37.7 mm | BAUMER ELECTRIC AG | compliant |