Filter Your Search
1 - 3 of 3 results
|
O45.0-JT53L-BL-2.5-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 45 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 2.6 V | 2.4 V | e4 | Not Qualified | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine | |||
|
O45.0-JT53L-B-L-2.5
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 45 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 2.6 V | 2.4 V | Not Qualified | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine | ||||
|
O45.0-JT53L-B-L-2.5-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 45 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 2.6 V | 2.4 V | e4 | Not Qualified | 85 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine |