Filter Your Search
1 - 10 of 146,334 results
|
CO2016-25.000-3.3-50-T-TR
Raltron Electronics Corporation
|
$1.2804 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.5 mA | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.06,50 | YES | GOLD | 2.0mm x 1.6mm x 0.8mm | RALTRON ELECTRONICS CORP | DILCC4,.06,50 | unknown | Clock | RALTRON | |||||||||
|
ABLJO-200.000MHZ-T2
Abracon Corporation
|
$14.1962 | Yes | Active | 200 MHz | 25 % | 3.3 V | LVCMOS | 200 MHz | 80 MHz | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||||||||||||
|
ABLJO-200.000MHZ
Abracon Corporation
|
$55.0470 | Yes | Active | 200 MHz | 25 % | 3.3 V | LVCMOS | 200 MHz | 80 MHz | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||||||||||||
|
MO2018AE5-CUK-30N0-0094430001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 94.43 MHz | 50 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||||||||
|
MO2020ME5-C0G-25N0-0001000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 1 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||||||||||
|
MO2018EE5-CLK-XXE0-0094430001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 94.43 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||||||||||
|
MO2019EE5-CBJ-25E0-01250000325Y
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 125 MHz | 30 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||||||
|
MO2018EE5-CLK-XXE0-0070485001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.485 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||||||||||||
|
MO2019AE5-CEG-28E0-01233480010T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 123.348 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||||||
|
MO2018AE5-CRH-25N0-0025000025D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |