Filter Your Search
1 - 2 of 2 results
|
O100.0-VX3NS-T1-LF
Jauch Quartz America
|
Check for Price | Obsolete | 100 MHz | 30 % | 30 pF | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.08 V | 2.52 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O100.0-VX3NS-T1
Jauch Quartz America
|
Check for Price | Obsolete | 100 MHz | 30 % | 30 pF | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.08 V | 2.52 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock |