Filter Your Search
1 - 10 of 1,581 results
|
LFSPXO056269CUTT
IQD Frequency Products
|
$1.3814 | Yes | Active | 25 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||
|
LFSPXO056223CUTT
IQD Frequency Products
|
$1.5086 | Yes | Active | 50 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||
|
LFSPXO056188CUTT
IQD Frequency Products
|
$1.6481 | Yes | Active | 19.2 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
LFSPXO056278BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 19.44 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
LFPPXO052425BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.98 V | 1.62 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
LFSPXO057388BULK
IQD Frequency Products
|
Check for Price | Yes | Not Recommended | 32 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.3mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||||
|
LFSPXO056240BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 19.44 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | HERMETIC SEALED, CERAMIC PACKAGE-4 | ||||||||||
|
LFSPXO058753REEL
IQD Frequency Products
|
Check for Price | Yes | Active | 22.5792 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
O0.5-VX3X
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 500 kHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 8 ns | NO | 80 MHz | 500 kHz | 8 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | CERAMIC, SMD, 4 PIN | |||
|
LFSPXO053438BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 26 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.6 V | 3 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 5.2mm x 3.4mm x 1.3mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |