Filter Your Search
1 - 1 of 1 results
|
O-CS8-0PS17EWP-R-100.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.5 V | NO | 0.002 ppm | 1.2 W | 3.557 V | 5V | -160 dBc/Hz | 240 mA | 5.25 V | 4.75 V | 3.5 W | 5 Minute | 70 °C | -20 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 8 | DILCC8,.55 | YES | 21.08mm x 14.0mm x 7.49mm | ABRACON LLC | unknown | Clock | ABRACON |