Filter Your Search
1 - 10 of 9,074 results
|
ABLNO-100.000MHZ-T
Abracon Corporation
|
$9.4950 | Yes | Active | 100 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||||||||||||
|
ABLJO-100.000MHZ-T
Abracon Corporation
|
$10.4600 | Yes | Active | 100 MHz | 25 % | 3.3 V | LVCMOS | 200 MHz | 80 MHz | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||||||||||||
|
ABLNO-100.000MHZ-T2
Abracon Corporation
|
$13.2675 | Yes | Active | 100 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||||||||||||
|
ABLJO-100.000MHZ-T2
Abracon Corporation
|
$14.7403 | Yes | Active | 100 MHz | 25 % | 3.3 V | LVCMOS | 200 MHz | 80 MHz | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||||||||||||
|
ABLNO-100.000MHZ
Abracon Corporation
|
$24.6894 | Yes | Active | 100 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||||||||||||
|
ISM91-3155EO-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 50 pF | 3.3 V | HCMOS/TTL | TR, 7/10 INCH | 5 ns | NO | 170 MHz | 1 MHz | 5 ns | 70 mA | 3.465 V | 3.135 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ILSI AMERICA LLC | DILCC4,.2,200 | compliant | Clock | |||||
|
O-10.000000M-AQO7050-25-5.0-E-T/TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | AQO7050 | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45 ALSO AVAILABLE; TAPE AND REEL | 10 ns | NO | 10 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | AURIS GMBH | unknown | Clock | |||||||||||||||
|
HCOH-5163FO-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 20 % | 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 12.6mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||
|
HCOH-5653BO-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 50 % | 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 12.6mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | |||||||||||||
|
ISM95-3366AO-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 25 % | 30 pF | 3.3 V | HCMOS/TTL | TR, 7 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock |