Filter Your Search
1 - 5 of 5 results
|
NI35-CP40-VP4X2-H1141
TURCK Inc
|
Check for Price | Active | NO | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -25 °C | NON FLUSH MOUNT | RECTANGULAR | CONNECTOR | 40 mm | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | |||
|
NI35-CP40-VP4X2-B1141
TURCK Inc
|
Check for Price | Active | NO | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -25 °C | NON FLUSH MOUNT | RECTANGULAR | CONNECTOR | 40 mm | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | |||
|
NI35-CP40-VP4X2/S10
TURCK Inc
|
Check for Price | Active | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -25 °C | RECTANGULAR | TERMINAL CHAMBER | 40 mm | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | |||||
|
NI35-CP40-VP4X2
TURCK Inc
|
Check for Price | Active | NO | 35 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP 67, REVERSE POLARITY PROTECTION, SHOR... more | 200 mA | 65 V | 10 V | 70 °C | -25 °C | NON FLUSH MOUNT | RECTANGULAR | TERMINAL CHAMBER | 40 mm | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PBT/PLASTIC | ||
|
NI35-CP40-VP4X2/S97
TURCK Inc
|
Check for Price | Active | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -40 °C | RECTANGULAR | TERMINAL CHAMBER | 40 mm | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC |