Filter Your Search
1 - 2 of 2 results
|
NZX3V6B,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 2.78 % | Not Qualified | O-GALF-W2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | ||||
|
NZX3V6B,133
Nexperia
|
Check for Price | Yes | Active | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.78 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia |