Filter Your Search
1 - 2 of 2 results
|
NZX12B,133
Nexperia
|
Check for Price | Active | 5 mA | 500 mW | 11.85 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.11 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | O-GALF-W2 | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia | |||||
|
NZX12B,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 11.85 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 2.11 % | Not Qualified | O-GALF-W2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | O-GALF-W2 | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 |