Filter Your Search
1 - 10 of 848 results
|
NZ2016SD-1.500000M-NSA3583C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 MHz | 30 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||
|
NZ2016SA-6.000000M-NSA3440B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||||||||||||||||
|
NZ2016SA-FREQ2-NSA3441E
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | CMOS | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||||||||||||||||
|
NZ2016SA-80.000000M-NSA3440C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 80 MHz | 30 % | 15 pF | 2.5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||
|
NZ2016SA-60.000000M-NSA3441E
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 60 MHz | 20 % | 15 pF | 3 V | CMOS | STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.1 V | 2.9 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||
|
NZ2016SF-50.000000M-NSA3480C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 50 MHz | 30 % | 15 pF | 900 mV | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 1 V | 800 mV | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||
|
NZ2016SA-30.000000M-NSA3440C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 30 MHz | 30 % | 15 pF | 2.5 V | CMOS | STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||
|
NZ2016SA-1.5000000M-NSA3440B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||||||||||||||||
|
NZ2016SG-48.000000M-NSA3587A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 48 MHz | 100 % | 15 pF | 3.3 V | CMOS | AEC-Q200; STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||
|
NZ2016SG-48.000000M-NSA3587B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q200; STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock |