Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NXFT15XH103FA1B090
Murata Manufacturing Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Thermal Sensitivity Index
|
Resistor Type
|
Mounting Feature
|
Rated Temperature
|
Surface Mount
|
Thermistor Application
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Placement
|
Terminal Shape
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Style
|
Yes | Yes | End Of Life | 10 kΩ | 1 % | 7.5 mW | 3380 K | NTC THERMISTOR | CHASSIS MOUNT | 25 °C | NO | TEMPERATURE SENSING | CUL, UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | FLEXIBLE WIRE | 1.2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial |
|
NXFT15XH103FA1B090
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Yes | End Of Life | 10 kΩ | 1 % | 7.5 mW | 3380 K | NTC THERMISTOR | CHASSIS MOUNT | 25 °C | NO | TEMPERATURE SENSING | CUL, UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | FLEXIBLE WIRE | 1.2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial |