Filter Your Search
1 - 3 of 3 results
|
NX7528BF-AA
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.55 µm | 1.52 µm | 1.585 µm | 2.5 V | PULSED LASER DIODE EMITTER | OTHER VALUE FOR THRESHOLD CURRENT:45MA | 1 ns | SMF | 1 | 1 ns | 10 nm | 4 V | 75 mA | DIGITAL | e0 | PANEL MOUNT | NO | Tin/Lead (Sn/Pb) | 27.4 mm | 7.2 mm | NEC ELECTRONICS CORP | compliant | ||
|
NX7528BF-AA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | 1 ns | SMF | 1 ns | 6 nm | 45 mA | DIGITAL | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 7 mm | RENESAS ELECTRONICS CORP | unknown | ||||||||||
|
NX7528BF-AA
NEC Electronics America Inc
|
Check for Price | No | Transferred | 1.55 µm | 1.52 µm | 1.585 µm | 2.5 V | PULSED LASER DIODE EMITTER | OTHER VALUE FOR THRESHOLD CURRENT:45MA | 1 ns | SMF | 1 | 1 ns | 10 nm | 4 V | 75 mA | DIGITAL | e0 | PANEL MOUNT | NO | Tin/Lead (Sn/Pb) | 27.4 mm | 7.2 mm | NEC ELECTRONICS AMERICA INC | compliant |