Parametric results for: NX7101IDM under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nx7101idm
Select parts from the table below to compare.
Compare
Compare
NX7101IDM
Microchip Technology Inc
Check for Price Yes Obsolete 12 V 5 V 18 V 4.75 V 2 A YES BUCK 340 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 2.05 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01
NX7101IDM
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 5 V 18 V 4.75 V 2 A YES BUCK 340 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 2.05 mm MICROSEMI CORP SOP, compliant EAR99 8542.39.00.01 SOIC 8 Microsemi Corporation
NX7101IDM-TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 5 V 18 V 4.75 V 2 A YES BUCK 340 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 2.05 mm MICROSEMI CORP SOP, compliant EAR99 8542.39.00.01 SOIC 8