Filter Your Search
1 - 8 of 8 results
|
NX5307EH-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | e6 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.07 mm | 4.2 mm | RENESAS ELECTRONICS CORP | unknown | |||||||||||
|
NX5307EH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | e6 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.07 mm | 4.2 mm | NEC ELECTRONICS CORP | compliant | |||||||||||
|
NX5307EH-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.07 mm | 4.2 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | CAN PACKAGE-4 | ||||||||||||
|
NX5307EH
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | ITU-T, SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 4.2 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | |||||||||||
|
NX5307EH
NEC Electronics Group
|
Check for Price | No | Transferred | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | ITU-T, SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 4.2 mm | NEC ELECTRONICS CORP | compliant | |||||||||||
|
NX5307EH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | ITU-T, SDH, STM-16 | 150 ps | 2 | 150 ps | 1 nm | 600 µA | 1.5 V | 10 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 4.2 mm | RENESAS ELECTRONICS CORP | unknown | |||||||||||
|
NX5307EH
NEC Electronics America Inc
|
Check for Price | No | Transferred | 1.31 µm | 1.266 µm | 1.36 µm | 2.5 Gbps | 1.1 V | LASER DIODE EMITTER | OTHER VALUE FOR THRESHOLD CURRENT: 10MA | SDH, STM-16 | 150 ps | 1 | 150 ps | 1 nm | 1.5 V | 25 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 5.6 mm | NEC ELECTRONICS AMERICA INC | compliant | |||||||||||
|
NX5307EH-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | RENESAS ELECTRONICS CORP | compliant | 150 mA | 1.5 V | LASER DIODE | 1.31 µm | 200 ps | InGaAsP | 2.5 m |