Filter Your Search
1 - 1 of 1 results
|
NX3L1G3157GM,132
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.65 V | YES | 1.7 Ω | 200 mΩ | 52 ns | 30 ns | SPDT | CMOS | 1 | 1 | 90 dB | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | SOT886 | compliant | 8542.39.00.01 |