Filter Your Search
1 - 1 of 1 results
|
NX3DV2567HR,115
NXP Semiconductors
|
$0.8767 | Yes | Active | 1.5 V | YES | 850 mΩ | 100 mΩ | 120 ns | 90 ns | 4PDT | CMOS | DATA PATH SWITCH: RON RESISTANCE IS 11 OHMS;ON-STATE RESISTANCE MATCH-0.2OHM | 4 | 1 | 60 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PBCC-B16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | BUTT | 500 µm | BOTTOM | 3 mm | 500 µm | 3 mm | NXP SEMICONDUCTORS | QFN | HXQFN-16 | 16 | SOT1039-2 | compliant | 8542.39.00.01 | NXP |