Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
NX2415CMTR
Microchip Technology Inc
|
||
|
NX2415CMTR
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||
Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | MICROSEMI CORP | HQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |
|
NX2415CMTR
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
NX2415CMTR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | MICROSEMI CORP | HQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |