Filter Your Search
1 - 10 of 16 results
|
NX2016AA-20.000M-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 15 ppm | 0.0015 % | 100 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
NX2016AA-FREQ1-STD-CSZ-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0025 % | 80 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 26 MHz | 24 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-FREQ3-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 60 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 40 MHz | 26 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-FREQ3-STD-CSZ-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0025 % | 50 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 80 MHz | 40 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-FREQ2-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 80 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 26 MHz | 24 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-80.000M-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 80 MHz | 15 ppm | 0.0015 % | 50 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
NX2016AA-FREQ2-STD-CSZ-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0025 % | 60 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 40 MHz | 26 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-40.000M-STD-CSZ-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 15 ppm | 0.0025 % | 60 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
NX2016AA-FREQ4-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 50 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | 80 MHz | 40 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
NX2016AA-26.000M-STD-CSZ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 26 MHz | 15 ppm | 0.0015 % | 80 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 |