Filter Your Search
1 - 10 of 58 results
|
NX1117CE25Z,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 2.5 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0045 % | 0.006 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
NX1117CE285Z,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 2.85 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0045 % | 0.007 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NX1117CEADJZ,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 1.07 V | 800 mA | 1 | YES | ADJUSTABLE | 0.02 | 0.4 % | 18.8 V | 1.25 V | BIPOLAR | e3 | Not Qualified | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||
|
NX1117CE20Z,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 2 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0045 % | 0.006 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
|
NX1117CE19Z,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 1.9 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.004 % | 0.006 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||
|
NX1117CE15Z,115
NXP Semiconductors
|
$0.2549 | Yes | Obsolete | 1.5 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0035 % | 0.005 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NX1117C285Z,115
NXP Semiconductors
|
$0.2861 | Yes | Obsolete | 2.85 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0045 % | 0.007 % | BIPOLAR | 2 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NX1117C12Z
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.212 V | 1.188 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | SOT-223 | 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN | 4 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
NX1117CE25Z
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.531 V | 2.468 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | SOT-223 | 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN | 4 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
NX1117CE18Z
Nexperia
|
Check for Price | Active | 20 V | 3.2 V | 1.8 V | 1.07 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.005 % | 1 | 1.8225 V | 1.7775 V | 1.3 % | R-PDSO-G4 | 150 °C | 4 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | SOT-223, 4 PIN | Fixed,Positive,Single Output,Ldo | Nexperia |