Filter Your Search
1 - 5 of 5 results
|
NX1029X,115
Nexperia
|
$0.1763 | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 330 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | , | 6 | SOT666 | compliant | EAR99 | Nexperia | ||||
|
NX1029XH
Nexperia
|
$0.2146 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 330 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-F6 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | SOT | SOT-666, 6 PIN | 6 | SOT666 | compliant | EAR99 | Nexperia | ||||||||
|
NX1029X,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | 330 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.09 W | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOT | 6 | SOT666 | compliant | EAR99 | ||||||||||||||||||||||
|
NX1029X
NXP Semiconductors
|
Check for Price | Yes | Transferred | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | NXP SEMICONDUCTORS | unknown | EAR99 | NXP | |||||||||||||||||||||||||||||||
|
NX1029X
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 330 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | Nexperia | 2017-02-01 |