Filter Your Search
1 - 1 of 1 results
|
NWWS2FT4K53
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.53 kΩ | 1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 108.5265 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |