Filter Your Search
1 - 1 of 1 results
|
NWWS2FT130R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 130 Ω | 1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 18.3848 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |