Parametric results for: NWW3A6810.5%R under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: nww3a68105r
Select parts from the table below to compare.
Compare
Compare
NWW3A68.10.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 68.1 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 14.2934 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 5.5 mm 12.7 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NWW3A6.810.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 6.81 Ω 0.5 % 3 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 4.52 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 5.5 mm 12.7 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NWW3A6810.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 681 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 45.1996 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 5.5 mm 12.7 mm STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.80