Filter Your Search
1 - 3 of 3 results
|
NWVM360.41%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 60.4 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 13.4611 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWVM36041%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 604 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 42.5676 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWVM36.041%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.04 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 4.2568 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |