Filter Your Search
1 - 10 of 21 results
|
NVXH0402G260C120TRF
NIC Components Corp
|
Check for Price | Obsolete | VARISTOR | NVX | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||
|
NVXH0402G260C030TRF
NIC Components Corp
|
Check for Price | Obsolete | VARISTOR | NVX | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||
|
NVXH0402G260C100TRF
NIC Components Corp
|
Check for Price | Obsolete | VARISTOR | NVX | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||
|
NVXH0402G180C100TRF
NIC Components Corp
|
Check for Price | Obsolete | VARISTOR | NVX | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||
|
NVXH0402N140C120TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 10 V | 0.005 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
NVXH0402Y260C100TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 18.4 V | 0.005 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
NVXH0402Y140C120TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 10 V | 0.005 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
NVXH0402G140C120TRF
NIC Components Corp
|
Check for Price | Obsolete | VARISTOR | NVX | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||
|
NVXH0402N180C050TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 12.7 V | 0.005 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | , | |||
|
NVXH0402N180C100TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 12.7 V | 0.005 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT |