Filter Your Search
1 - 2 of 2 results
|
NVT2008PW,118
NXP Semiconductors
|
$0.9370 | Yes | Active | STANDARD | OPEN-DRAIN | 8 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP, TSSOP20,.25 | 20 | SOT360-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
NVT2008PW
NXP Semiconductors
|
Check for Price | Yes | Active | STANDARD | OPEN-DRAIN | 8 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | NXP |