Filter Your Search
1 - 3 of 3 results
|
NVT2001GM
NXP Semiconductors
|
Check for Price | Yes | Active | 1.2 V | STANDARD | 1 | VOLTAGE LEVEL TRANSLATOR | Also Required Vref(B) Supply 1.8 to 5.5V | 1.5 ns | 1 | NONE | TRUE | 3.6 V | 1 V | YES | INDUSTRIAL | R-PDSO-N6 | e3 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | compliant | 8542.39.00.01 | |||||
|
NVT2001GM,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NXP SEMICONDUCTORS | SON | 6 | compliant | 8542.39.00.01 | SOT886 | NXP | |||||||||||||||||||||||||||||||||||||
|
NVT2001GMZ
NXP Semiconductors
|
Check for Price | Yes | Active | 1.2 V | STANDARD | 1 | VOLTAGE LEVEL TRANSLATOR | Also Required Vref(B) Supply 1.8 to 5.5V | 1.5 ns | 1 | NONE | TRUE | 3.6 V | 1 V | YES | R-PDSO-N6 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | , | compliant | 8542.39.00.01 | NXP | 2019-12-06 |