Filter Your Search
1 - 3 of 3 results
|
NVS0.3CH-M6-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||||
|
NVS0.3CH-M6-G
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | 245 | 10 | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | BEL FUSE INC | ROHS COMPLIANT, SMT-14 | compliant | EAR99 | ||||||||
|
NVS0.3CH-M6G
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 36 V | 9 V | 11 V | 13 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 4.08 W | R-XDMA-G24 | 85 °C | 245 | 10 | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33 mm | BEL FUSE INC | SMT-24 | compliant | EAR99 |