Parametric results for: NVMFS5C430NWFT3G under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nvmfs5c430nwft3g
Select parts from the table below to compare.
Compare
Compare
NVMFS5C430NWFT3G
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 40 V 1 185 A 1.7 mΩ 338 mJ 45 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 106 W 900 A SILICON R-PDSO-F6 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ON SEMICONDUCTOR DFNW5 4.90x5.90x1.00, 1.27P SMALL OUTLINE, R-PDSO-F5 507BE not_compliant EAR99 onsemi