Filter Your Search
1 - 2 of 2 results
|
NVD5490NLT4G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 5 A | 85 mΩ | 41 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 71 A | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | DPAK 4 LEAD Single Gauge Surface Mount | SMALL OUTLINE, R-PSSO-G2 | 4 | 369AA | not_compliant | EAR99 | onsemi | |||
|
NVD5490NLT4G-VF01
onsemi
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 17 A | 85 mΩ | 41 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 71 A | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AA | not_compliant | EAR99 | onsemi |