Filter Your Search
1 - 10 of 588 results
|
NV45AADABCA20M
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 0.03 % | 1 kHz | 50 Ω | 15 V | SINE | MIL-STD-810G; MIL-HDBK-217 | 4 V | NO | 0.005 ppm | 2 W | 1.262 V | 15V | 133.333 mA | 15.75 V | 14.25 V | 4.8 W | 3 Minute | 70 °C | -20 °C | MIL-PRF-55310; MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||
|
NV45AABBBCA5M
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.03 % | 1 kHz | 50 Ω | 15 V | SINE | MIL-STD-810G; MIL-HDBK-217 | 4 V | NO | 0.005 ppm | 2 W | 1.262 V | 15V | 133.333 mA | 15.75 V | 14.25 V | 4.8 W | 3 Minute | 85 °C | -40 °C | MIL-PRF-55310; MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||
|
NV45AACDD2AB5.0000MHZ
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 5 MHz | 0.05 % | 1 kHz | 0.1 PPM/YEAR | 1 kΩ | 15 V | SINE | NO | 2.5 W | 1.589 V | 15V | -155 dBc/Hz | 15.75 V | 14.25 V | 1.2 W | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||||||
|
NV45AABDD1BBFREQ
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 0.03 % | 1 kHz | 0.1 PPM/YEAR | 12 V | SINE | NO | 2.5 W | 20 MHz | 5 MHz | 1.589 V | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 1.2 W | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||||||
|
NV45AACBCBA20M
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 0.05 % | 1 kHz | 50 Ω | 12 V | SINE | MIL-STD-810G; MIL-HDBK-217 | 4 V | NO | 0.005 ppm | 2 W | 1.262 V | 12V | 166.666 mA | 12.6 V | 11.4 V | 4.8 W | 3 Minute | 85 °C | -40 °C | MIL-PRF-55310; MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||
|
NV45AACCC1BC20.0000MHZ
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 20 MHz | 0.005 % | 1 kHz | 0.1 PPM/YEAR | 1 kΩ | 15 V | SINE | NO | 2.5 W | 1.589 V | 15V | -160 dBc/Hz | 15.75 V | 14.25 V | 1.2 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||||||
|
NV45AABACAB20M
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 0.05 % | 5 V | HCMOS | NV45 | MIL-STD-202G; MIL-STD-810G; MIL-HDBK-217; MIL-PRF-55310 | 4 V | NO | 0.005 ppm | 2 W | 5V | 400 mA | 5.25 V | 4.75 V | 4.8 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ||||||||||||
|
NV45AAABBBB5M00
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.03 % | 0.1 PPM/FIRST DAY | 12 V | HCMOS | 4 V | NO | 2 W | 12V | 166.666 mA | 12.6 V | 11.4 V | 4.8 W | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Clock | |||||||||||||||
|
NV45AACCC2AC20.0000MHZ
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 20 MHz | 0.03 % | 1 kHz | 0.1 PPM/YEAR | 1 kΩ | 15 V | SINE | NO | 2.5 W | 1.589 V | 15V | -160 dBc/Hz | 15.75 V | 14.25 V | 1.2 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||||||
|
NV45AAEBBCA20M
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 0.03 % | 1 kHz | 50 Ω | 15 V | SINE | MIL-STD-810G; MIL-HDBK-217 | 4 V | NO | 0.005 ppm | 2 W | 1.262 V | 15V | 133.333 mA | 15.75 V | 14.25 V | 4.8 W | 3 Minute | 85 °C | -40 °C | MIL-PRF-55310; MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 26.16mm x 26.16mm x 11.68mm | BLILEY TECHNOLOGIES INC | unknown | Sine |