Filter Your Search
1 - 1 of 1 results
|
NV25080DWHFT3G
onsemi
|
$0.3037 | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 10 MHz | EEPROM | 200 | 300000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 4 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | 751BD | compliant | 3A001.A.2.A | 8542.32.00.51 | onsemi |