Filter Your Search
1 - 10 of 23 results
|
NVF3055L108T1G
onsemi
|
$0.6124 | Yes | Active | SINGLE WITH BUILT-IN DIODE | e3 | 175 °C | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | 74 mJ | DRAIN | 60 V | 3 A | 120 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-261AA | R-PDSO-G4 | 1 | 1 | 4 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 2.1 W | 9 A | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | 30 | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||
|
NVF2955T1G
onsemi
|
$0.8212 | Yes | Active | SINGLE WITH BUILT-IN DIODE | e3 | AEC-Q101 | 175 °C | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | 225 mJ | DRAIN | 60 V | 1.7 A | 185 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-261AA | R-PDSO-G4 | 1 | 1 | 4 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | P-CHANNEL | 2.3 W | 17 A | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | 30 | SWITCHING | SILICON | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||||
|
NVF6P02T3G
onsemi
|
$0.8511 | Yes | Not Recommended | SINGLE WITH BUILT-IN DIODE | e3 | AEC-Q101 | -55 °C | 150 °C | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | not_compliant | EAR99 | onsemi | 150 mJ | DRAIN | 20 V | 10 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G4 | 1 | 1 | 4 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | P-CHANNEL | 8.3 W | 35 A | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | 30 | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||
|
NVF3055L108T3G
onsemi
|
Check for Price | Yes | Obsolete | SINGLE | e3 | 175 °C | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | not_compliant | EAR99 | onsemi | 3 A | METAL-OXIDE SEMICONDUCTOR | 1 | 1 | 260 | N-CHANNEL | 2.1 W | YES | Matte Tin (Sn) - annealed | 30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NVFP1TAH
Smiths Group
|
Check for Price | Active | 4 | FEMALE | CABLE | POLYAMIDE | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: YSK025-031AH | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NVFMCS20DC12V1.2AD
Ningbo Forward Relay Corporation Ltd
|
Check for Price | Contact Manufacturer | COIL TRANSIENT SUPRRESSION WITH DIODE | -40 °C | 125 °C | QUICK CONNECT | 15.5 inch | NINGBO FORWARD RELAY CORP LTD | unknown | EAR99 | NO | 8536.49.00.75 | 26 mm | 23 mm | 100 mA | 8.4 V | 1.2 W | 1.2 V | 120 Ω | 12 V | DC | 35 A | 35A@75VDC | 75 V | DC | 100000 Cycle(s) | PANEL MOUNT | 10 ms | 23mm x 15.5mm x 26mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 7 ms | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NVF2955PT1G
onsemi
|
Check for Price | Yes | Obsolete | SINGLE WITH BUILT-IN DIODE | e3 | AEC-Q101 | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-G4 | not_compliant | EAR99 | 225 mJ | DRAIN | 60 V | 1.7 A | 185 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-261AA | R-PDSO-G4 | 1 | 1 | 4 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | P-CHANNEL | 17 A | YES | Tin (Sn) | GULL WING | DUAL | 30 | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||
|
NVFR1TAH
Hypertronics Corporation
|
Check for Price | Transferred | 4 | FEMALE | CABLE | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: YCX0315-019AH | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NVFRTAH
Hypertronics Corporation
|
Check for Price | Transferred | 4 | FEMALE | CABLE | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: YCX0315-002AH | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NVF3055-100T1G
onsemi
|
Check for Price | Yes | End Of Life | e3 | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | 1 | 260 | Matte Tin (Sn) - annealed | 30 |