Parametric results for: NUP4114HMR6T1G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: nup4114hmr6t1g
Select parts from the table below to compare.
Compare
Compare
NUP4114HMR6T1G
onsemi
$0.2880 Yes Active 10 V 1 µA 6.5 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 5.5 V Not Qualified R-PDSO-G6 e3 IEC-61000-4-2 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TSOP-6 TSOP-6 6 318G-02 compliant EAR99 8541.10.00.50 onsemi
SZNUP4114HMR6T1G
onsemi
Check for Price Yes Active 10 V 1 µA 6.5 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 5.5 V 5 AVALANCHE ULTRA LOW CAPACITANCE 5.5 V R-PDSO-G6 e3 AEC-Q101; IEC-61000-4-2 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TSOP-6 TSOP-6 6 318G-02 compliant EAR99 8541.10.00.50 onsemi